Ymin TPB330M1CB19090RN
| Manufacturer | YminAsian Brands |
| MPN | TPB330M1CB19090RN |
| LCSC Part # | C42405044 |
| Packaging | SMD,3.5x2.8mm |
| Customer # | |
| Key Attributes | 33uF ±20% 16V Tantalum Capacitors SMD,3.5x2.8mm |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | Ymin | |
| Packaging | SMD,3.5x2.8mm | |
| Capacitance | 33uF | |
| Voltage Rating | 16V | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 199
199 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4688 | $ 0.47 |
| 10+ | $ 0.3646 | $ 3.65 |
| 30+ | $ 0.3207 | $ 9.62 |
| 100+ | $ 0.2653 | $ 26.53 |
| 500+ | $ 0.2409 | $ 120.45 |
| 1,000+ | $ 0.2263 | $ 226.30 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | Ymin | |
| Packaging | SMD,3.5x2.8mm | |
| Capacitance | 33uF | |
| Voltage Rating | 16V | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |



