Ymin TPB150M1CB19090RN
| Manufacturer | YminAsian Brands |
| MPN | TPB150M1CB19090RN |
| LCSC Part # | C42405042 |
| Packaging | SMD,3.5x2.8mm |
| Customer # | |
| Key Attributes | 15uF ±20% 16V Tantalum Capacitors SMD,3.5x2.8mm |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | Ymin | |
| Packaging | SMD,3.5x2.8mm | |
| Capacitance | 15uF | |
| Voltage Rating | 16V | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 200
200 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4069 | $ 0.41 |
| 10+ | $ 0.3174 | $ 3.17 |
| 30+ | $ 0.2784 | $ 8.35 |
| 100+ | $ 0.2312 | $ 23.12 |
| 500+ | $ 0.2084 | $ 104.20 |
| 1,000+ | $ 0.197 | $ 197.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | Ymin | |
| Packaging | SMD,3.5x2.8mm | |
| Capacitance | 15uF | |
| Voltage Rating | 16V | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |



