LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Ymin TPB100M1CB19100RN product image
  • TPB100M1CB19100RN thumbnail 1
  • TPB100M1CB19100RN thumbnail 2
  • TPB100M1CB19100RN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Ymin TPB100M1CB19100RNRoHS

Manufacturer
YminAsian Brands
MPN
TPB100M1CB19100RN
LCSC Part #
C42405041
Packaging
SMD,3.5x2.8mm
Customer #
Key Attributes
10uF ±20% 16V Tantalum Capacitors SMD,3.5x2.8mm
In-Stock: 29
29 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
1+$ 0.4102$ 0.41
10+$ 0.3256$ 3.26
30+$ 0.2898$ 8.69
100+$ 0.2442$ 24.42
500+$ 0.2247$ 112.35
1,000+$ 0.2116$ 211.60
Standard Packaging2000/Full Reel

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerYmin
PackagingSMD,3.5x2.8mm
Capacitance10uF
Voltage Rating16V
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece