LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Ymin MDP102156K042037LSY product image
  • MDP102156K042037LSY thumbnail 1
  • MDP102156K042037LSY thumbnail 2
  • MDP102156K042037LSY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Ymin MDP102156K042037LSYRoHS

Manufacturer
YminAsian Brands
MPN
MDP102156K042037LSY
LCSC Part #
C42404997
Packaging
DIP-4,P=37.5mm
Customer #
Key Attributes
CAP FILM 15uF ±10% 1kV DIP-4
In-Stock: 175
175 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.722$ 1.72
10+$ 1.4567$ 14.57
30+$ 1.2923$ 38.77
96+$ 1.1214$ 107.65
480+$ 1.0449$ 501.55
960+$ 1.0124$ 971.90
Standard Packaging96/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerYmin
PackagingDIP-4,P=37.5mm
Capacitance15uF
Voltage Rating1kV
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging96
Sales UnitPiece