Ymin MDP801406K042046LSR
| Manufacturer | YminAsian Brands |
| MPN | MDP801406K042046LSR |
| LCSC Part # | C42404992 |
| Packaging | DIP-4,P=37.5mm |
| Customer # | |
| Key Attributes | 40uF 800V ±10% DIP-4,P=37.5mm Film Capacitors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | Ymin | |
| Packaging | DIP-4,P=37.5mm | |
| Capacitance | 40uF | |
| Voltage Rating | 800V | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 80 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 31
31 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.1225 | $ 3.12 |
| 10+ | $ 2.6558 | $ 26.56 |
| 30+ | $ 2.3644 | $ 70.93 |
| 80+ | $ 2.0667 | $ 165.34 |
| 480+ | $ 1.9315 | $ 927.12 |
| 960+ | $ 1.8735 | $ 1798.56 |
Standard Packaging80/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



