Ymin MDP601506K042046LSR
| Manufacturer |
Ymin
Asian Brands |
| Mfr. Part # | MDP601506K042046LSR |
| LCSC Part # | C42404980 |
| Package | DIP-4,P=37.5mm |
| Customer # | |
| Description | 50uF ±10% 600V DIP-4,P=37.5mm Film Capacitors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | Ymin | |
| Package | DIP-4,P=37.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 80 |
| Sales Unit | Piece |
In-Stock:
130 
130
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.3195 | $ 3.32 |
10+ | $ 2.8722 | $ 28.72 |
30+ | $ 2.6061 | $ 78.18 |
80+ | $ 2.3368 | $ 186.94 |
480+ | $ 2.213 | $ 1062.24 |
960+ | $ 2.1573 | $ 2071.01 |
Standard Packaging 80/Full
Box | ||
Better price for more quantity?
$