Ymin MDP601186K032037LRY
| Manufacturer |
Ymin
Asian Brands |
| Mfr. Part # | MDP601186K032037LRY |
| LCSC Part # | C42404976 |
| Package | DIP-4,P=27.5mm |
| Customer # | |
| Key Attributes | CAP FILM 18uF ±10% 600V DIP-4 |
| Description | 18uF ±10% 600V DIP-4,P=27.5mm Film Capacitors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | Ymin | |
| Package | DIP-4,P=27.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 120 |
| Sales Unit | Piece |
In-Stock:
51 
51
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.2594 | $ 1.26 |
10+ | $ 1.0415 | $ 10.42 |
30+ | $ 0.9216 | $ 27.65 |
120+ | $ 0.7862 | $ 94.34 |
480+ | $ 0.727 | $ 348.96 |
960+ | $ 0.699 | $ 671.04 |
Standard Packaging 120/Full
Box | ||
Better price for more quantity?
$