Ymin MPD220M1ED19040R
| Manufacturer | YminAsian Brands |
| MPN | MPD220M1ED19040R |
| LCSC Part # | C42404965 |
| Packaging | SMD,7.3x4.3mm |
| Customer # | |
| Key Attributes | 22uF 25V ±20% SMD,7.3x4.3mm Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Ymin | |
| Packaging | SMD,7.3x4.3mm | |
| Capacitance | 22uF | |
| Voltage Rating | 25V | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3,411
3,411 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5924 | $ 0.59 |
| 10+ | $ 0.4765 | $ 4.77 |
| 30+ | $ 0.4185 | $ 12.56 |
| 100+ | $ 0.3622 | $ 36.22 |
| 500+ | $ 0.3284 | $ 164.20 |
| 1,000+ | $ 0.3107 | $ 310.70 |
Standard Packaging3500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



