Ymin NPTE1601J221MJTM
| Manufacturer |
Ymin
Asian Brands |
| Mfr. Part # | NPTE1601J221MJTM |
| LCSC Part # | C42404925 |
| Package | Through Hole,D10xL16mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 220uF ±20% 63V TH |
| Description | 63V 220uF ±20% 30mΩ@100kHz 1.7A@100kHz Through Hole,D10xL16mm Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Ymin | |
| Package | Through Hole,D10xL16mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
309 
309
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6564 | $ 0.66 |
10+ | $ 0.5294 | $ 5.29 |
30+ | $ 0.4652 | $ 13.96 |
100+ | $ 0.4009 | $ 40.09 |
500+ | $ 0.3642 | $ 182.10 |
1,000+ | $ 0.3443 | $ 344.30 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$