Ymin LKL(R)J3551H302MFTM
| Manufacturer | YminAsian Brands |
| MPN | LKL(R)J3551H302MFTM |
| LCSC Part # | C42404913 |
| Packaging | Through Hole,D18xL35.5mm |
| Customer # | |
| Key Attributes | CAP ALUM 3000uF ±20% 50V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Packaging | Through Hole,D18xL35.5mm | |
| Voltage Rating | 50V | |
| Tolerance | ±20% | |
| Lifetime | 3000hrs@135℃ | |
| Capacitance | 3000uF | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -55℃~+135℃ | |
| Height - Seated (Max) | 35.5mm | |
| Diameter | 18mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 140 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.545 | $ 1.55 |
| 10+ | $ 1.3068 | $ 13.07 |
| 30+ | $ 1.1588 | $ 34.76 |
| 140+ | $ 1.0062 | $ 140.87 |
| 560+ | $ 0.9376 | $ 525.06 |
| 980+ | $ 0.908 | $ 889.84 |
Standard Packaging140/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Packaging | Through Hole,D18xL35.5mm | |
| Voltage Rating | 50V | |
| Tolerance | ±20% | |
| Lifetime | 3000hrs@135℃ | |
| Capacitance | 3000uF | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -55℃~+135℃ | |
| Height - Seated (Max) | 35.5mm | |
| Diameter | 18mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 140 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



