Siliup SP025N16GHTO
| Manufacturer |
Siliup
Asian Brands |
| Mfr. Part # | SP025N16GHTO |
| LCSC Part # | C42404756 |
| Package | TOLL |
| Customer # | |
| Key Attributes | MOSFET N-CH 250V 95A TOLL |
| Description | N-Channel 250V 95A 428W Surface Mount TOLL |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Siliup | |
| Package | TOLL |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
178
178
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.9304 $ 1.8339 | $ 1.83 |
10+ | $ 1.6485 $ 1.5661 | $ 15.66 |
30+ | $ 1.4723 $ 1.3987 | $ 41.96 |
100+ | $ 1.2912 $ 1.2267 | $ 122.67 |
500+ | $ 1.2095 $ 1.1491 | $ 574.55 |
1,000+ | $ 1.1743 $ 1.1156 | $ 1115.60 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$