KTP MJE13009-2
| Manufacturer |
KTP
Asian Brands |
| Mfr. Part # | MJE13009-2 |
| LCSC Part # | C42404752 |
| Package | TO-220 |
| Customer # | |
| Key Attributes | TRANS NPN 400V 12A TO-220 |
| Description | Bipolar (BJT) Transistor NPN 400V 12A 4MHz 100W Through Hole TO-220 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | KTP | |
| Package | TO-220 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
1,355
1,355
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3558 | $ 1.78 |
50+ | $ 0.2789 | $ 13.95 |
150+ | $ 0.246 | $ 36.90 |
500+ | $ 0.2048 | $ 102.40 |
2,500+ | $ 0.1865 | $ 466.25 |
5,000+ | $ 0.1755 | $ 877.50 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$