KTP FQPF4N60SE
| Manufacturer | KTPAsian Brands |
| MPN | FQPF4N60SE |
| LCSC Part # | C42404740 |
| Packaging | TO-220F |
| Customer # | |
| Key Attributes | MOSFET N-CH 600V 4A TO-220F |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | KTP | |
| Packaging | TO-220F | |
| Drain to Source Voltage | 600V | |
| Configuration | - | |
| Output Capacitance(Coss) | 48pF | |
| Current - Continuous Drain(Id) | 4A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 50W | |
| RDS(on) | 2.5Ω@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 5.4pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 560pF | |
| Gate Charge(Qg) | 14.3nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low intrinsic capacitance.
- Excellent switching characteristics.
- Extended safe operating area.
- Unrivaled gate charge: Qg = 14nC (typical).
- BVDSS = 600 V, ID = 4A
- RDS(on): 2.50Ω (max) @ VG = 10 V
- 100% avalanche tested
- RoHS compliant
Applications
AI Translation
- PWM applications
- Hard switching and high-frequency circuits
- Power management
In-Stock: 465
465 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1821 | $ 0.91 |
| 50+ | $ 0.143 | $ 7.15 |
| 150+ | $ 0.1262 | $ 18.93 |
| 500+ | $ 0.1053 | $ 52.65 |
| 2,500+ | $ 0.096 | $ 240.00 |
| 5,000+ | $ 0.0904 | $ 452.00 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | KTP | |
| Packaging | TO-220F | |
| Drain to Source Voltage | 600V | |
| Configuration | - | |
| Output Capacitance(Coss) | 48pF | |
| Current - Continuous Drain(Id) | 4A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 50W | |
| RDS(on) | 2.5Ω@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 5.4pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 560pF | |
| Gate Charge(Qg) | 14.3nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low intrinsic capacitance.
- Excellent switching characteristics.
- Extended safe operating area.
- Unrivaled gate charge: Qg = 14nC (typical).
- BVDSS = 600 V, ID = 4A
- RDS(on): 2.50Ω (max) @ VG = 10 V
- 100% avalanche tested
- RoHS compliant
Applications
AI Translation
- PWM applications
- Hard switching and high-frequency circuits
- Power management
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



