KTP FQD2N65SE
| Manufacturer | KTPAsian Brands |
| MPN | FQD2N65SE |
| LCSC Part # | C42404739 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET N-CH 650V 2A TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | KTP | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 650V | |
| Configuration | - | |
| Output Capacitance(Coss) | 50pF | |
| Current - Continuous Drain(Id) | 2A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 40W | |
| Reverse Transfer Capacitance (Crss@Vds) | 7pF | |
| RDS(on) | 4.8Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 350pF | |
| Gate Charge(Qg) | 110nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low intrinsic capacitance.
- Excellent switching characteristics.
- Extended safe operating area.
- Unmatched gate charge: Qg = 90nC (typical).
- BVDSS = 650V, ID = 2A
- RDS(on): 4.8 Ω (max) @VG = 10V
- 100% avalanche tested
- TO-252
In-Stock: 2,245
2,245 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0899 | $ 0.45 |
| 50+ | $ 0.0711 | $ 3.56 |
| 150+ | $ 0.0617 | $ 9.26 |
| 500+ | $ 0.0546 | $ 27.30 |
| 2,500+ | $ 0.049 | $ 122.50 |
| 5,000+ | $ 0.0461 | $ 230.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | KTP | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 650V | |
| Configuration | - | |
| Output Capacitance(Coss) | 50pF | |
| Current - Continuous Drain(Id) | 2A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 40W | |
| Reverse Transfer Capacitance (Crss@Vds) | 7pF | |
| RDS(on) | 4.8Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 350pF | |
| Gate Charge(Qg) | 110nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low intrinsic capacitance.
- Excellent switching characteristics.
- Extended safe operating area.
- Unmatched gate charge: Qg = 90nC (typical).
- BVDSS = 650V, ID = 2A
- RDS(on): 4.8 Ω (max) @VG = 10V
- 100% avalanche tested
- TO-252
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



