RESI PTFR0805Q4K99P9
| Manufacturer |
RESI
Asian Brands |
| Mfr. Part # | PTFR0805Q4K99P9 |
| LCSC Part # | C42404626 |
| Package | 0805 |
| Customer # | |
| Key Attributes | RES 4.99kΩ ±0.02% 130mW 0805 |
| Description | 130mW 4.99kΩ 150V ±25ppm/℃ Thin Film Resistor ±0.02% 0805 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | RESI | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
6,550 
6,550
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2402 | $ 1.20 |
50+ | $ 0.1886 | $ 9.43 |
150+ | $ 0.1665 | $ 24.98 |
500+ | $ 0.1389 | $ 69.45 |
2,500+ | $ 0.1266 | $ 316.50 |
5,000+ | $ 0.1193 | $ 596.50 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$