LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
BZXC BTC-542-BN01 product image
  • BTC-542-BN01 thumbnail 1
  • BTC-542-BN01 thumbnail 2
  • Pinout
  • Footprint
Images for reference only

Conductive Copper Block SMD Brass Nickel-Plated 5×4×2mm BTC-542-BN01

Manufacturer
BZXCAsian Brands
MPN
BTC-542-BN01
LCSC Part #
C42404564
Packaging
-
Customer #
Key Attributes
Brass 5*4*2mm Industrial Automation Accessories
DatasheetBZXC BTC-542-BN01
In-Stock: 8,745
8,745 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1008$ 0.0958$ 0.48
50+$ 0.095$ 0.0903$ 4.52
1,000+$ 0.0804$ 0.0764$ 76.40
5,000+$ 0.0775$ 0.0737$ 368.50
Standard Packaging5000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryMaintenance, Repair & Operations/Industrial Automation and Controls/Industrial Automation Accessories
ManufacturerBZXC
Packaging-
Thickness2mm
SurfaceTreatmentNickel plating
MaterialQualityBrass
Specifications5*4*2mm