Conductive Copper Block SMD Copper Nickel-Plated 10×3×3mm BTC-1033-ZN01
| Manufacturer | BZXCAsian Brands |
| MPN | BTC-1033-ZN01 |
| LCSC Part # | C42404562 |
| Packaging | - |
| Customer # | |
| Key Attributes | Red copper 10*3*3mm Industrial Automation Accessories |
| Datasheet | BZXC BTC-1033-ZN01 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Industrial Automation and Controls/Industrial Automation Accessories | |
| Manufacturer | BZXC | |
| Packaging | - | |
| Thickness | 3mm | |
| SurfaceTreatment | Nickel plating | |
| MaterialQuality | Red copper | |
| Specifications | 10*3*3mm |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Industrial Automation and Controls/Industrial Automation Accessories | |
| Manufacturer | BZXC | |
| Packaging | - | |
| Thickness | 3mm |
| Type | Description | |
|---|---|---|
| SurfaceTreatment | Nickel plating | |
| MaterialQuality | Red copper | |
| Specifications | 10*3*3mm |
Help & FeedbackShow similar products (0) >
In-Stock: 16,110
16,110 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1225$ 0.1164 | $ 0.58 |
| 50+ | $ 0.1152$ 0.1095 | $ 5.48 |
| 1,000+ | $ 0.097$ 0.0922 | $ 92.20 |
| 5,000+ | $ 0.0933$ 0.0887 | $ 443.50 |
Standard Packaging5000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Industrial Automation and Controls/Industrial Automation Accessories | |
| Manufacturer | BZXC | |
| Packaging | - | |
| Thickness | 3mm | |
| SurfaceTreatment | Nickel plating | |
| MaterialQuality | Red copper | |
| Specifications | 10*3*3mm |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Industrial Automation and Controls/Industrial Automation Accessories | |
| Manufacturer | BZXC | |
| Packaging | - | |
| Thickness | 3mm |
| Type | Description | |
|---|---|---|
| SurfaceTreatment | Nickel plating | |
| MaterialQuality | Red copper | |
| Specifications | 10*3*3mm |
Help & FeedbackShow similar products (0) >
C42404562 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |


