Conductive Copper Block SMD Brass Tin-Plated 3×1×0.6mm BTC-3106-BT01
| Manufacturer | BZXCAsian Brands |
| MPN | BTC-3106-BT01 |
| LCSC Part # | C42404558 |
| Packaging | - |
| Customer # | |
| Key Attributes | Brass 3*1*0.6mm Industrial Automation Accessories |
| Datasheet | BZXC BTC-3106-BT01 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Industrial Automation and Controls/Industrial Automation Accessories | |
| Manufacturer | BZXC | |
| Packaging | - | |
| Thickness | 0.6mm | |
| SurfaceTreatment | Nickel plating | |
| MaterialQuality | Brass | |
| Specifications | 3*1*0.6mm |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Industrial Automation and Controls/Industrial Automation Accessories | |
| Manufacturer | BZXC | |
| Packaging | - | |
| Thickness | 0.6mm |
| Type | Description | |
|---|---|---|
| SurfaceTreatment | Nickel plating | |
| MaterialQuality | Brass | |
| Specifications | 3*1*0.6mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 21,760
21,760 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0187$ 0.0178 | $ 0.36 |
| 200+ | $ 0.0176$ 0.0168 | $ 3.36 |
| 10,000+ | $ 0.0147$ 0.0140 | $ 140.00 |
| 20,000+ | $ 0.0142$ 0.0135 | $ 270.00 |
Standard Packaging10000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Industrial Automation and Controls/Industrial Automation Accessories | |
| Manufacturer | BZXC | |
| Packaging | - | |
| Thickness | 0.6mm | |
| SurfaceTreatment | Nickel plating | |
| MaterialQuality | Brass | |
| Specifications | 3*1*0.6mm |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Industrial Automation and Controls/Industrial Automation Accessories | |
| Manufacturer | BZXC | |
| Packaging | - | |
| Thickness | 0.6mm |
| Type | Description | |
|---|---|---|
| SurfaceTreatment | Nickel plating | |
| MaterialQuality | Brass | |
| Specifications | 3*1*0.6mm |
Help & FeedbackShow similar products (0) >
C42404558 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |


