LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
G-Switch GT-TC071B-H060-L2 product image
  • GT-TC071B-H060-L2 thumbnail 1
  • GT-TC071B-H060-L2 thumbnail 2
  • GT-TC071B-H060-L2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

G-Switch GT-TC071B-H060-L2RoHS

Manufacturer
G-SwitchAsian Brands
MPN
GT-TC071B-H060-L2
LCSC Part #
C42404514
Packaging
SMD-6P,8.1x7.7mm
Customer #
Key Attributes
Tactile Switch 6mm SMD (SMT) Tab 8.1mm x 7.7mm Surface Mount
Datasheetpdf iconG-Switch GT-TC071B-H060-L2
In-Stock: 96
96 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1884$ 1.19
10+$ 0.9885$ 9.89
30+$ 0.879$ 26.37
100+$ 0.7552$ 75.52
700+$ 0.6997$ 489.79
1,400+$ 0.6743$ 944.02
Standard Packaging700/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerG-Switch
PackagingSMD-6P,8.1x7.7mm
with BracketWithout Bracket
Length8.1mm
Height6mm
Voltage Rating12V
Switching Life200,000 cycles
Operating Temperature-40℃~+85℃
Width7.7mm
Installation MethodSurface Mount,Vertical
Termination StyleSMD(SMT) Tab
Actuator StyleRound Button
With LampNo
CircuitDPDT
Actuator/Cap ColorWhite
Contact Current50mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging700
Sales UnitPiece