Siliup SP012N02AGHTO
| Manufacturer |
Siliup
Asian Brands |
| Mfr. Part # | SP012N02AGHTO |
| LCSC Part # | C42403242 |
| Package | TOLL |
| Customer # | |
| Key Attributes | MOSFET N-CH 120V 300A TOLL |
| Description | N-Channel 120V 300A 320W Surface Mount TOLL |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Siliup | |
| Package | TOLL |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,776
1,776
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.1345 $ 1.0778 | $ 1.08 |
10+ | $ 0.931 $ 0.8845 | $ 8.85 |
30+ | $ 0.8205 $ 0.7795 | $ 23.39 |
100+ | $ 0.7403 $ 0.7033 | $ 70.33 |
500+ | $ 0.6843 $ 0.6501 | $ 325.05 |
1,000+ | $ 0.6586 $ 0.6257 | $ 625.70 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$