MSKSEMI MTMP75AIDGKR
| Manufacturer |
MSKSEMI
Asian Brands |
| Mfr. Part # | MTMP75AIDGKR |
| LCSC Part # | C42403128 |
| Package | VSSOP-8 |
| Customer # | |
| Key Attributes | Digital temperature converter with built-in bandgap temperature sensor and 11-bit sigma-delta analog-to-digital converter |
| Description | -40℃~+125℃ ±2℃ I2C 2.8V~5.5V VSSOP-8 Analog and Digital Output RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | MSKSEMI | |
| Package | VSSOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
4,951 
4,951
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5251 $ 0.4989 | $ 0.50 |
10+ | $ 0.4149 $ 0.3942 | $ 3.94 |
30+ | $ 0.3682 $ 0.3498 | $ 10.49 |
100+ | $ 0.3093 $ 0.2939 | $ 29.39 |
500+ | $ 0.2837 $ 0.2696 | $ 134.80 |
1,000+ | $ 0.2671 $ 0.2538 | $ 253.80 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$