MSKSEMI MS8541ARTZ-REEL
| Manufacturer |
MSKSEMI
Asian Brands |
| Mfr. Part # | MS8541ARTZ-REEL |
| LCSC Part # | C42403124 |
| Package | SOT-23-5 |
| Customer # | |
| Key Attributes | CMOS operational amplifier |
| Description | 500uV 2pA 1.2V/us 95dB 1.5MHz 1 Rail-to-Rail Input, Rail-to-Rail Output SOT-23-5 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | MSKSEMI | |
| Package | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,845 
2,845
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1057 $ 0.1005 | $ 0.50 |
50+ | $ 0.084 $ 0.0798 | $ 3.99 |
150+ | $ 0.0731 $ 0.0695 | $ 10.43 |
500+ | $ 0.065 $ 0.0618 | $ 30.90 |
3,000+ | $ 0.0585 $ 0.0556 | $ 166.80 |
6,000+ | $ 0.0552 $ 0.0525 | $ 315.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$