LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
MSKSEMI MSN74AHC1G02DBVR product image
  • MSN74AHC1G02DBVR thumbnail 1
  • MSN74AHC1G02DBVR thumbnail 2
  • MSN74AHC1G02DBVR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI MSN74AHC1G02DBVRRoHS

Manufacturer
MSKSEMIAsian Brands
MPN
MSN74AHC1G02DBVR
LCSC Part #
C42403096
Packaging
SOT-23-5
Customer #
Key Attributes
Single 2-input positive NOR gate
Datasheetpdf iconMSKSEMI MSN74AHC1G02DBVR
In-Stock: 2,550
2,550 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0546$ 0.0519$ 0.52
100+$ 0.0432$ 0.0411$ 4.11
300+$ 0.0375$ 0.0357$ 10.71
3,000+$ 0.0332$ 0.0316$ 94.80
6,000+$ 0.0298$ 0.0284$ 170.40
9,000+$ 0.028$ 0.0266$ 239.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerMSKSEMI
PackagingSOT-23-5
FeaturesLocal shutdown mode
Input Logic Level - Low700mV;800mV
Logic Family74AHC
Operating Temperature-20℃~+85℃
Input Logic Level - High1.7V;2V
Output Logic Level - High1.2V;1.9V;2.4V;3.8V
Quiescent Current(Iq)10uA
Voltage - Supply1.65V~5.5V
Current - Output High(IOH)24mA
Number of Channels1;2
Propagation Delay4ns@3.3V,50pF
Output Logic Level - Low450mV;300mV;400mV;550mV
Current - Output Low(IOL)32mA

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

This single 2- input positive- NOR gate is designed for 1.65- V to 5.5- V Vcc operation. The MSN74AHC1G02DxxR performs the Boolean function. Y = (A + B)(overline) or Y = A(overline) x B(overline) in positive logic. The CMOS device has high output drive while maintaining low static power dissipation over a broad Vcc operating range. This device is fully specified for partial- power- down applications using loff. The loff circuitry prevents daamaging current backflow through the device when the gate is

Features

AI Translation
  • Operate from 1.65 V to 5.5 V
  • Supports 5-V Vcc operation
  • Specified from -20℃ to 85℃
  • Provides down translation to Vcc
  • Max tpd of 4 ns at 3.3 V
  • ±24-mA output drive at 3.3 V

Applications

AI Translation
  • Personal digital assistant devices
  • AV receiver
  • MP3 player/reorder
  • Solid state drive (SSD): client and enterprise
  • Power: telecom/server AC/DC supply
  • TV: LCD/digital and high-definition (HDTV)