LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
MSKSEMI MSN74LVC1G32DCKR product image
  • MSN74LVC1G32DCKR thumbnail 1
  • MSN74LVC1G32DCKR thumbnail 2
  • MSN74LVC1G32DCKR thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

MSKSEMI MSN74LVC1G32DCKRRoHS

Manufacturer
MSKSEMIAsian Brands
MPN
MSN74LVC1G32DCKR
LCSC Part #
C42403094
Packaging
SC-70-5
Customer #
Key Attributes
Single 2-input positive OR gate
Datasheetpdf iconMSKSEMI MSN74LVC1G32DCKR
In-Stock: 1,810
1,810 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0543$ 0.0516$ 0.52
100+$ 0.0429$ 0.0408$ 4.08
300+$ 0.0372$ 0.0354$ 10.62
3,000+$ 0.0329$ 0.0313$ 93.90
6,000+$ 0.0295$ 0.0281$ 168.60
9,000+$ 0.0277$ 0.0264$ 237.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerMSKSEMI
PackagingSC-70-5
FeaturesLocal shutdown mode
Input Logic Level - Low700mV;800mV
Operating Temperature-40℃~+125℃
Logic Family74LVC
Input Logic Level - High1.7V;2V
Output Logic Level - High1.2V;1.9V;2.4V;2.3V;3.8V
Quiescent Current(Iq)10uA
Voltage - Supply1.65V~5.5V
Number of Channels1;2
Current - Output High(IOH)32mA
Propagation Delay3.8ns@3.3V,50pF
Output Logic Level - Low450mV;300mV;400mV;650mV
Current - Output Low(IOL)32mA

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

This single 2-input positive-OR gate is designed for 1.65-V to 5.5-V Vcc operation. The MSN74LVC1G32DxxR performs the Boolean function. Y = A + B or Y = MR(overline). B. in positive logic. The CMOS device has high output drive while maintaining low static power dissipation over a broad Vcc operating range. The MSN74LVC1G32DxxR device is available in a variety of packages.

Features

AI Translation
  • Operate from 1.65V to 5.5V
  • Supports 5-V VCC operation
  • Specified from -40℃ to 125℃
  • Provides down translation to Vcc
  • Max tpq of 3.8ns at 3.3V
  • 24-mA output drive at 3.3V

Applications

AI Translation
  • Personal navigation device (GPS)
  • AV receiver
  • High-speed data acquisition and generation
  • SSD: internal and external
  • Digital picture frame (DPF)
  • TV: LCD/digital and high-definition (HDTV)