MSKSEMI MTS5A3157DCKR
| Manufacturer | MSKSEMIAsian Brands |
| MPN | MTS5A3157DCKR |
| LCSC Part # | C42403079 |
| Packaging | SC-70-6 |
| Customer # | |
| Key Attributes | CMOS analog switch |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MSKSEMI | |
| Packaging | SC-70-6 | |
| Features | Fault protection;Glitch-free switching | |
| Operating Temperature | -25℃~+125℃ | |
| Number of Channels | - | |
| Ron | 15Ω@4.5V | |
| Voltage - Supply | 1.65V~5.5V | |
| Con | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MTS5A3157 is an advanced CMOS analog switch fabricated with silicon gate CMOS technology. It achieves very low propagation delay while maintaining CMOS low power dissipation. Analog and digital voltages that may vary across the full power- supply range (from Vcc to GND). The Select pin has over voltage protection that allows voltages above Vcc, up to 7.0 V to be present on the pin without damage or disruption of operation of the part, regardless of the operating voltage.
Features
- Low power dissipation
- High speed
- Standard CMOS logic levels
- High bandwidth, improved linearity
- Switches Standard NTSC/PAL Video, Audio, SPDIF and HDTV
- Can be used for Clock Switching, Data Max'ing, etc.
- Low RDSON
- Break Before Make Circuitry, Prevents Inadver tent Shorts
- Operating temperature -25°C ~ +125°C
- Package: SC70-6, SOT-23-6
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0581$ 0.0552 | $ 0.55 |
| 100+ | $ 0.0459$ 0.0437 | $ 4.37 |
| 300+ | $ 0.0398$ 0.0379 | $ 11.37 |
| 3,000+ | $ 0.0353$ 0.0336 | $ 100.80 |
| 6,000+ | $ 0.0316$ 0.0301 | $ 180.60 |
| 9,000+ | $ 0.0298$ 0.0284 | $ 255.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MSKSEMI | |
| Packaging | SC-70-6 | |
| Features | Fault protection;Glitch-free switching | |
| Operating Temperature | -25℃~+125℃ | |
| Number of Channels | - | |
| Ron | 15Ω@4.5V | |
| Voltage - Supply | 1.65V~5.5V | |
| Con | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MTS5A3157 is an advanced CMOS analog switch fabricated with silicon gate CMOS technology. It achieves very low propagation delay while maintaining CMOS low power dissipation. Analog and digital voltages that may vary across the full power- supply range (from Vcc to GND). The Select pin has over voltage protection that allows voltages above Vcc, up to 7.0 V to be present on the pin without damage or disruption of operation of the part, regardless of the operating voltage.
Features
- Low power dissipation
- High speed
- Standard CMOS logic levels
- High bandwidth, improved linearity
- Switches Standard NTSC/PAL Video, Audio, SPDIF and HDTV
- Can be used for Clock Switching, Data Max'ing, etc.
- Low RDSON
- Break Before Make Circuitry, Prevents Inadver tent Shorts
- Operating temperature -25°C ~ +125°C
- Package: SC70-6, SOT-23-6
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



