lingxingic SN74LS93N(LX)
| Manufacturer | lingxingicAsian Brands |
| MPN | SN74LS93N(LX) |
| LCSC Part # | C42403062 |
| Packaging | DIP-14 |
| Customer # | |
| Key Attributes | 4-Bit Binary Ripple Counter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | lingxingic | |
| Packaging | DIP-14 | |
| Voltage - Supply | 2V~6V | |
| Trigger Type | Rising Edge | |
| Operating Temperature | -40℃~+125℃ | |
| Reset | Asynchronous | |
| Number of Elements | 1 | |
| Count Rate | 28MHz | |
| Features | Reset function |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN74LS93 is a 4-bit binary ripple counter.
Features
AI Translation
- Supply voltage range: 2V to 6V
- Temperature range: -40°C to +125°C
- Packaging information: DIP 14/SOP14/TSSOP14
In-Stock: 50
50 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3721 | $ 1.86 |
| 50+ | $ 0.2929 | $ 14.65 |
| 150+ | $ 0.2581 | $ 38.72 |
| 500+ | $ 0.2154 | $ 107.70 |
| 2,500+ | $ 0.1964 | $ 491.00 |
| 5,000+ | $ 0.1853 | $ 926.50 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | lingxingic | |
| Packaging | DIP-14 | |
| Voltage - Supply | 2V~6V | |
| Trigger Type | Rising Edge | |
| Operating Temperature | -40℃~+125℃ | |
| Reset | Asynchronous | |
| Number of Elements | 1 | |
| Count Rate | 28MHz | |
| Features | Reset function |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN74LS93 is a 4-bit binary ripple counter.
Features
AI Translation
- Supply voltage range: 2V to 6V
- Temperature range: -40°C to +125°C
- Packaging information: DIP 14/SOP14/TSSOP14
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



