FOXCONN SL5004F-M
| Manufacturer | FOXCONNAsian Brands |
| MPN | SL5004F-M |
| LCSC Part # | C42403015 |
| Packaging | Through Hole,P=2mm |
| Customer # | |
| Key Attributes | 8P 1A Through Hole -40℃~+105℃ 4.5mm 2x4P Top 2mm 2 2mm Square Hole Through Hole,P=2mm Headers, Receptacles, Female Sockets RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | FOXCONN | |
| Packaging | Through Hole,P=2mm | |
| Number of Positions | 8P | |
| Current Rating | 1A | |
| PIN Length | 3mm | |
| Voltage Rating | 125V | |
| Mounting Type | Through Hole | |
| Operating Temperature | -40℃~+105℃ | |
| Insulation Height | 4.5mm | |
| Holes Structure | 2x4P | |
| Holes Direction | Top | |
| Pitch | 2mm | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Row Spacing | 2mm | |
| Circular Hole / Square Hole | Square Hole | |
| Contact Material | Copper alloy |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 76 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 906
906 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3648 | $ 0.36 |
| 10+ | $ 0.3194 | $ 3.19 |
| 30+ | $ 0.2999 | $ 9.00 |
| 76+ | $ 0.274 | $ 20.82 |
| 532+ | $ 0.2643 | $ 140.61 |
| 988+ | $ 0.2562 | $ 253.13 |
Standard Packaging76/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



