FOXCONN PE010021-114A-10H
| Manufacturer | FOXCONNAsian Brands |
| MPN | PE010021-114A-10H |
| LCSC Part # | C42403012 |
| Packaging | - |
| Customer # | |
| Key Attributes | CUSTOMER DRAWING FOR TI DMD LGA1OO CONNECTOR |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Sockets for ICs, Transistors/IC Sockets | |
| Manufacturer | FOXCONN | |
| Packaging | - | |
| Pitch | 0.7424mm | |
| Number of Positions | 100P | |
| Adaptation Package Type | LGA | |
| Contact Plating | Gold | |
| Circular Holes/Square Holes | Square Hole | |
| Number of Positions or Pins | 10x10P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 70 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 680
680 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.0327 | $ 3.03 |
| 10+ | $ 2.5958 | $ 25.96 |
| 30+ | $ 2.3365 | $ 70.10 |
| 70+ | $ 2.074 | $ 145.18 |
| 490+ | $ 1.9534 | $ 957.17 |
| 980+ | $ 1.8979 | $ 1859.94 |
Standard Packaging70/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Sockets for ICs, Transistors/IC Sockets | |
| Manufacturer | FOXCONN | |
| Packaging | - | |
| Pitch | 0.7424mm | |
| Number of Positions | 100P | |
| Adaptation Package Type | LGA | |
| Contact Plating | Gold | |
| Circular Holes/Square Holes | Square Hole | |
| Number of Positions or Pins | 10x10P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 70 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



