FOXCONN AH58893-T9B10-3F
| Manufacturer | FOXCONNAsian Brands |
| MPN | AH58893-T9B10-3F |
| LCSC Part # | C42403003 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | Vertical welding 288P SMD Inline Module Sockets RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/Inline Module Sockets | |
| Manufacturer | FOXCONN | |
| Packaging | SMD | |
| DDR SDRAM Standard | DDR4 | |
| Mounting Type | Vertical welding | |
| Number of Pins | 288P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 392 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 292
292 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4963 | $ 1.50 |
| 10+ | $ 1.3693 | $ 13.69 |
| 30+ | $ 1.2912 | $ 38.74 |
| 100+ | $ 1.2098 | $ 120.98 |
| 392+ | $ 1.1739 | $ 460.17 |
| 1,176+ | $ 1.1577 | $ 1361.46 |
Standard Packaging392/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/Inline Module Sockets | |
| Manufacturer | FOXCONN | |
| Packaging | SMD | |
| DDR SDRAM Standard | DDR4 | |
| Mounting Type | Vertical welding | |
| Number of Pins | 288P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 392 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



