LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SAMZO RJ45-S115-C30-D00 product image
  • RJ45-S115-C30-D00 thumbnail 1
  • RJ45-S115-C30-D00 thumbnail 2
  • RJ45-S115-C30-D00 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SAMZO RJ45-S115-C30-D00RoHS

Manufacturer
SAMZOAsian Brands
MPN
RJ45-S115-C30-D00
LCSC Part #
C42402986
Packaging
Through Hole
Customer #
Key Attributes
CONN MOD JACK RJ45 Recessed Mount SHIELDED
Datasheetpdf iconSAMZO RJ45-S115-C30-D00
Custom CablesMOQ 1pc
In-Stock: 57
57 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8942$ 0.89
10+$ 0.7202$ 7.20
30+$ 0.6332$ 19.00
100+$ 0.5301$ 53.01
500+$ 0.4785$ 239.25
1,000+$ 0.4511$ 451.10
Standard Packaging100/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Modular Connectors/Modular/Ethernet Connector Jacks
ManufacturerSAMZO
PackagingThrough Hole
Connector TypeRJ45 Jack
ShieldingShielded
PoE-
Number of Ports1
Mounting TypeLaminated board
LEDNon-LED
Supplementary Features-
Operating Temperature-25℃~+70℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.