SAMZO 736423100
| Manufacturer | SAMZOAsian Brands |
| MPN | 736423100 |
| LCSC Part # | C42402940 |
| Packaging | SMD-4P,4.2x3.6mm |
| Customer # | |
| Key Attributes | SWITCH LIMIT SPST 500mA 16V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | SAMZO | |
| Packaging | SMD-4P,4.2x3.6mm | |
| Length | 4.2mm | |
| Termination Style | PC Pin | |
| Width | 3.6mm | |
| Operating Temperature | -25℃~+85℃ | |
| Voltage Rating | 16V | |
| Current Rating | 500mA | |
| Operating Life | 50,000 cycles | |
| Circuit | SPST |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 492
492 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3908 | $ 0.39 |
| 10+ | $ 0.3063 | $ 3.06 |
| 30+ | $ 0.2701 | $ 8.10 |
| 100+ | $ 0.2264 | $ 22.64 |
| 500+ | $ 0.2067 | $ 103.35 |
| 1,000+ | $ 0.1947 | $ 194.70 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | SAMZO | |
| Packaging | SMD-4P,4.2x3.6mm | |
| Length | 4.2mm | |
| Termination Style | PC Pin | |
| Width | 3.6mm | |
| Operating Temperature | -25℃~+85℃ | |
| Voltage Rating | 16V | |
| Current Rating | 500mA | |
| Operating Life | 50,000 cycles | |
| Circuit | SPST |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



