SAMZO 9CN5116AEFA
| Manufacturer | SAMZOAsian Brands |
| MPN | 9CN5116AEFA |
| LCSC Part # | C42402936 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | CONN PWR JACK 2mm PANEL MOUNT |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Power Connectors | |
| Manufacturer | SAMZO | |
| Packaging | SMD | |
| Mounting Type | Panel Mount | |
| Connector Type | DC Power Jack | |
| Operating Temperature | - | |
| Inside Contact Diameter | 2mm | |
| Current Rating | 10A | |
| Voltage Rating (Max) | 30V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 450
450 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6759 | $ 0.68 |
| 10+ | $ 0.6026 | $ 6.03 |
| 30+ | $ 0.5668 | $ 17.00 |
| 100+ | $ 0.5293 | $ 52.93 |
| 500+ | $ 0.4837 | $ 241.85 |
| 1,000+ | $ 0.4723 | $ 472.30 |
Standard Packaging100/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Power Connectors | |
| Manufacturer | SAMZO | |
| Packaging | SMD | |
| Mounting Type | Panel Mount | |
| Connector Type | DC Power Jack | |
| Operating Temperature | - | |
| Inside Contact Diameter | 2mm | |
| Current Rating | 10A | |
| Voltage Rating (Max) | 30V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



