LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SAMZO S4B252110 product image
  • S4B252110 thumbnail 1
  • S4B252110 thumbnail 2
  • S4B252110 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SAMZO S4B252110RoHS

Manufacturer
SAMZOAsian Brands
MPN
S4B252110
LCSC Part #
C42402925
Packaging
SMD-4P,4.2x3.6mm
Customer #
Key Attributes
SWITCH TACTILE SPST 260gf
Datasheetpdf iconSAMZO S4B252110
In-Stock: 2,760
2,760 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0439$ 0.44
100+$ 0.0337$ 3.37
300+$ 0.0287$ 8.61
3,000+$ 0.0249$ 74.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerSAMZO
PackagingSMD-4P,4.2x3.6mm
Voltage Rating12V
Switching Life50,000 cycles
Width3.4mm
Operating Temperature-25℃~+85℃
Installation Method-
PressForce2.6N
Actuator StyleRound Button
With LampNo
Length4.2mm
Actuator/Cap ColorWhite
CircuitSPST
Height2.5mm
Contact Current50mA

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece