SAMZO C5B1351120
| Manufacturer |
SAMZO
Asian Brands |
| Mfr. Part # | C5B1351120 |
| LCSC Part # | C42402830 |
| Package | SMD-4P,3.5x1.4mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 260gf |
| Description | Tactile Switch SPST 260gf 1.35mm 3.5mm x 3mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | SAMZO | |
| Package | SMD-4P,3.5x1.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,575
2,575
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1208 | $ 0.60 |
50+ | $ 0.1042 | $ 5.21 |
150+ | $ 0.0971 | $ 14.57 |
500+ | $ 0.0882 | $ 44.10 |
3,000+ | $ 0.0842 | $ 252.60 |
6,000+ | $ 0.0818 | $ 490.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$