LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GOODWORK MMBF170-GK product image
  • MMBF170-GK thumbnail 1
  • MMBF170-GK thumbnail 2
  • MMBF170-GK thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

GOODWORK MMBF170-GK

Manufacturer
GOODWORKAsian Brands
MPN
MMBF170-GK
LCSC Part #
C42402301
Packaging
SOT-23
Customer #
Key Attributes
MOSFET N-CH 60V 340mA SOT-23
Datasheetpdf iconGOODWORK MMBF170-GK
In-Stock: 2,180
2,180 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0236$ 0.47
200+$ 0.0184$ 3.68
600+$ 0.0155$ 9.30
3,000+$ 0.0138$ 41.40
9,000+$ 0.0123$ 110.70
21,000+$ 0.0115$ 241.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerGOODWORK
PackagingSOT-23
Configuration-
Drain to Source Voltage60V
Output Capacitance(Coss)30pF
Current - Continuous Drain(Id)340mA
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))2.5V
Pd - Power Dissipation350mW
Reverse Transfer Capacitance (Crss@Vds)10pF
RDS(on)5.3Ω@4.5V
Number1 N-channel
Input Capacitance(Ciss)40pF
Gate Charge(Qg)-
TypeN-Channel

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • High density cell design for low RDS(ON)
  • Voltage controlled small signal switch
  • Rugged and reliable
  • High saturation current capability