GOODWORK AO4882-GK
| Manufacturer |
GOODWORK
Asian Brands |
| Mfr. Part # | AO4882-GK |
| LCSC Part # | C42402299 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V 8.5A SOP-8 |
| Description | N-Channel 40V 8.5A 3.7W Surface Mount SOP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | GOODWORK | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,515 
2,515
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1498 | $ 0.75 |
50+ | $ 0.1187 | $ 5.94 |
150+ | $ 0.1054 | $ 15.81 |
500+ | $ 0.0887 | $ 44.35 |
3,000+ | $ 0.0779 | $ 233.70 |
6,000+ | $ 0.0734 | $ 440.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$