LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GOODWORK AO4410-GK product image
  • AO4410-GK thumbnail 1
  • AO4410-GK thumbnail 2
  • AO4410-GK thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GOODWORK AO4410-GKRoHS

Manufacturer
GOODWORKAsian Brands
MPN
AO4410-GK
LCSC Part #
C42402297
Packaging
SOP-8
Customer #
Key Attributes
MOSFET N-CH 30V 18A SOP-8
Datasheetpdf iconGOODWORK AO4410-GK
In-Stock: 620
620 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1146$ 0.57
50+$ 0.0913$ 4.57
150+$ 0.0797$ 11.96
500+$ 0.0709$ 35.45
3,000+$ 0.0639$ 191.70
6,000+$ 0.0604$ 362.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerGOODWORK
PackagingSOP-8
Drain to Source Voltage30V
Configuration-
Output Capacitance(Coss)187pF
Current - Continuous Drain(Id)18A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))2.5V
Pd - Power Dissipation5W
Reverse Transfer Capacitance (Crss@Vds)152pF
RDS(on)7mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)1.116nF
Gate Charge(Qg)13.3nC@10V
TypeN-Channel

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece