LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Bestirpower BCA120S20D2 product image
  • BCA120S20D2 thumbnail 1
  • BCA120S20D2 thumbnail 2
  • BCA120S20D2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Bestirpower BCA120S20D2RoHS

Manufacturer
BestirpowerAsian Brands
MPN
BCA120S20D2
LCSC Part #
C42401693
Packaging
TO-247-2
Customer #
Key Attributes
DIODE SIC 1.2kV 20A TO-247-2
Datasheetpdf iconBestirpower BCA120S20D2
In-Stock: 120
120 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9302$ 0.93
10+$ 0.7519$ 7.52
30+$ 0.6612$ 19.84
90+$ 0.5721$ 51.49
510+$ 0.5186$ 264.49
990+$ 0.491$ 486.09
Standard Packaging30/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerBestirpower
PackagingTO-247-2
Diode Configuration1 Independent
Operating Junction Temperature Range-55℃~+175℃
Voltage - DC Reverse (Vr) (Max)1.2kV
Voltage - Forward(Vf@If)1.39V@20A
Reverse Leakage Current (Ir)10uA@1200V
Non-Repetitive Peak Forward Surge Current135A
Current - Rectified20A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging30
Sales UnitPiece