Bestirpower BCA65S20D3
| Manufacturer | BestirpowerAsian Brands |
| MPN | BCA65S20D3 |
| LCSC Part # | C42401691 |
| Packaging | TO-247-2 |
| Customer # | |
| Key Attributes | DIODE SIC 650V 20A TO-247-2 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Bestirpower | |
| Packaging | TO-247-2 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 650V | |
| Voltage - Forward(Vf@If) | 1.45V@20A | |
| Reverse Leakage Current (Ir) | 2uA@650V | |
| Non-Repetitive Peak Forward Surge Current | 170A | |
| Current - Rectified | 20A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
BCA65S20D3 utilizes Bestirpower’s advanced silicon carbide diode technology. This technology combines the benefits of excellent low forward voltage and robustness. Consequently, the family is suitable for application requiring high power efficiency
Features
AI Translation
- Higher frequency
- Low heat dissipation requirements
- Reduce size and cost of the system
- High-reliability
- System efficiency improvement
- High surge current capability
- No reverse recovery
- Positive Temperature Coefficient
- Easy to paralleling
- Halogen-free / RoHS compliant
Applications
AI Translation
- Switch mode power supply
- Solar inverter
- Data Center
- Uninterruptible power supply
In-Stock: 115
115 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2873 | $ 1.29 |
| 10+ | $ 1.0696 | $ 10.70 |
| 30+ | $ 0.9047 | $ 27.14 |
| 90+ | $ 0.7702 | $ 69.32 |
| 510+ | $ 0.7109 | $ 362.56 |
| 990+ | $ 0.6837 | $ 676.86 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Bestirpower | |
| Packaging | TO-247-2 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 650V | |
| Voltage - Forward(Vf@If) | 1.45V@20A | |
| Reverse Leakage Current (Ir) | 2uA@650V | |
| Non-Repetitive Peak Forward Surge Current | 170A | |
| Current - Rectified | 20A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
BCA65S20D3 utilizes Bestirpower’s advanced silicon carbide diode technology. This technology combines the benefits of excellent low forward voltage and robustness. Consequently, the family is suitable for application requiring high power efficiency
Features
AI Translation
- Higher frequency
- Low heat dissipation requirements
- Reduce size and cost of the system
- High-reliability
- System efficiency improvement
- High surge current capability
- No reverse recovery
- Positive Temperature Coefficient
- Easy to paralleling
- Halogen-free / RoHS compliant
Applications
AI Translation
- Switch mode power supply
- Solar inverter
- Data Center
- Uninterruptible power supply
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



