LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Bestirpower BCA65S30D3 product image
  • BCA65S30D3 thumbnail 1
  • BCA65S30D3 thumbnail 2
  • BCA65S30D3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Bestirpower BCA65S30D3RoHS

Manufacturer
BestirpowerAsian Brands
MPN
BCA65S30D3
LCSC Part #
C42401690
Packaging
TO-247-2
Customer #
Key Attributes
DIODE SIC 650V 30A TO-247-2
Datasheetpdf iconBestirpower BCA65S30D3
In-Stock: 21
21 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.2008$ 1.20
10+$ 0.995$ 9.95
30+$ 0.8816$ 26.45
90+$ 0.7519$ 67.67
510+$ 0.6952$ 354.55
990+$ 0.6693$ 662.61
Standard Packaging30/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerBestirpower
PackagingTO-247-2
Diode Configuration1 Independent
Operating Junction Temperature Range-55℃~+175℃
Voltage - DC Reverse (Vr) (Max)650V
Voltage - Forward(Vf@If)1.45V@30A
Reverse Leakage Current (Ir)2uA@650V
Non-Repetitive Peak Forward Surge Current216A
Current - Rectified30A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging30
Sales UnitPiece

Introduction

AI Translation

BCA65S30D3 utilizes Bestirpower’s advanced silicon carbide diode technology. This technology combines the benefits of excellent low forward voltage and robustness. Consequently, the family is suitable for application requiring high power efficiency

Features

AI Translation
  • High surge current capability
  • No reverse recovery
  • Positive temperature coefficient
  • Benchmark switching behavior
  • RoHS compliant / Halogen - free

Applications

AI Translation
  • Free Wheeling Diodes in Inverter stages
  • Power factor correction
  • Data Center
  • Switch mode power supply