HXY MOSFET HPHD71NQ03LT118
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | HPHD71NQ03LT118 |
| LCSC Part # | C42401447 |
| Package | TO-252-2L(DPAK) |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 50A TO-252-2L(DPAK) |
| Description | N-Channel 30V 50A 37.5W TO-252-2L(DPAK) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Package | TO-252-2L(DPAK) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
170
170
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.155 $ 0.1318 | $ 0.66 |
50+ | $ 0.1217 $ 0.1035 | $ 5.18 |
150+ | $ 0.1074 $ 0.0913 | $ 13.70 |
500+ | $ 0.0896 $ 0.0762 | $ 38.10 |
2,500+ | $ 0.0817 $ 0.0695 | $ 173.75 |
5,000+ | $ 0.077 $ 0.0655 | $ 327.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$