HXY MOSFET HAM3930N
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | HAM3930N |
| LCSC Part # | C42401412 |
| Package | SOT-23-6L |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 4.5A SOT-23-6L |
| Description | 30V 4.5A 1.25W 38mΩ@10V SOT-23-6L Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Package | SOT-23-6L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
40 
40
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0362 $ 0.0308 | $ 0.31 |
100+ | $ 0.0354 $ 0.0301 | $ 3.01 |
300+ | $ 0.0349 $ 0.0297 | $ 8.91 |
1,000+ | $ 0.0344 $ 0.0293 | $ 29.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$