HXY MOSFET HDMP2215L7
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | HDMP2215L7 |
| LCSC Part # | C42401385 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET 20V 4.2A SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Configuration | Standalone | |
| Output Capacitance(Coss) | 290pF | |
| Current - Continuous Drain(Id) | 4.2A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 700mV | |
| Pd - Power Dissipation | 1.7W | |
| RDS(on) | 48mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 190pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 740pF | |
| Gate Charge(Qg) | 7.8nC@4.5V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 40
40 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0419$ 0.0369 | $ 0.37 |
| 100+ | $ 0.0331$ 0.0292 | $ 2.92 |
| 300+ | $ 0.0287$ 0.0253 | $ 7.59 |
| 3,000+ | $ 0.0254$ 0.0224 | $ 67.20 |
| 6,000+ | $ 0.0228$ 0.0201 | $ 120.60 |
| 9,000+ | $ 0.0215$ 0.0190 | $ 171.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



