HXY MOSFET HCSD18534Q5A
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | HCSD18534Q5A |
| LCSC Part # | C42401372 |
| Package | DFN-8L(5x6) |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 65A DFN-8L(5x6) |
| Description | N-Channel 60V 65A 89W Surface Mount DFN-8L(5x6) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Package | DFN-8L(5x6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
10
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4367 $ 0.3494 | $ 0.35 |
10+ | $ 0.3478 $ 0.2783 | $ 2.78 |
30+ | $ 0.3097 $ 0.2478 | $ 7.43 |
100+ | $ 0.262 $ 0.2096 | $ 20.96 |
500+ | $ 0.2414 $ 0.1932 | $ 96.60 |
1,000+ | $ 0.2271 $ 0.1817 | $ 181.70 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$