HXY MOSFET HSQD50P0307T4GE3
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | HSQD50P0307T4GE3 |
| LCSC Part # | C42401345 |
| Package | TO-252-2L(TO-252AA) |
| Customer # | |
| Key Attributes | MOSFET 30V 70A TO-252-2L(TO-252AA) |
| Description | 30V 70A 10mΩ@10V 90W TO-252-2L(TO-252AA) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Package | TO-252-2L(TO-252AA) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
30 
30
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2012 $ 0.1711 | $ 0.86 |
50+ | $ 0.1968 $ 0.1673 | $ 8.37 |
150+ | $ 0.1939 $ 0.1649 | $ 24.74 |
500+ | $ 0.1825 $ 0.1552 | $ 77.60 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$