HXY MOSFET HLBSS138LT1G
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | HLBSS138LT1G |
| LCSC Part # | C42401252 |
| Package | SOT-23 |
| Customer # | |
| Description | 50V 220mA 350mW 2V 3Ω@4.5V N-Channel SOT-23 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.0293 | $ 0.03 |
200+ | $ 0.0117 | $ 2.34 |
500+ | $ 0.0113 | $ 5.65 |
1,000+ | $ 0.0111 | $ 11.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$