HXY MOSFET HSQD45P0312GE3
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | HSQD45P0312GE3 |
| LCSC Part # | C42401234 |
| Package | TO-252-2L(TO-252AA) |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 70A TO-252-2L(TO-252AA) |
| Description | 30V 70A 90W 10mΩ@10V TO-252-2L(TO-252AA) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Package | TO-252-2L(TO-252AA) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
14 
14
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4258 $ 0.3407 | $ 0.34 |
10+ | $ 0.4166 $ 0.3333 | $ 3.33 |
30+ | $ 0.4104 $ 0.3284 | $ 9.85 |
100+ | $ 0.4042 $ 0.3234 | $ 32.34 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$