CND-tek HDMI2012F2SF-670T04 H
| Manufacturer |
CND-tek
Asian Brands |
| Mfr. Part # | HDMI2012F2SF-670T04 H |
| LCSC Part # | C42401054 |
| Package | SMD-4P,2x1.2mm |
| Customer # | |
| Key Attributes | CMC 400mA 2LN 67Ω SMD |
| Description | 2Line Common Mode Choke Surface Mount-4P 2x1.2mm 67Ω@100MHz 400mA DCR 300mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | CND-tek | |
| Package | SMD-4P,2x1.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
10+ | $ 0.0522 $ 0.0496 | $ 0.50 |
100+ | $ 0.0407 $ 0.0387 | $ 3.87 |
300+ | $ 0.035 $ 0.0333 | $ 9.99 |
2,000+ | $ 0.0314 $ 0.0299 | $ 59.80 |
4,000+ | $ 0.028 $ 0.0266 | $ 106.40 |
10,000+ | $ 0.0263 $ 0.0250 | $ 250.00 |
Standard Packaging 2000/Full
Reel | ||