CND-tek WCM2012F2SF-361T03 H
| Manufacturer |
CND-tek
Asian Brands |
| Mfr. Part # | WCM2012F2SF-361T03 H |
| LCSC Part # | C42401047 |
| Package | SMD-4P,2x1.2mm |
| Customer # | |
| Key Attributes | CMC 300mA 2LN 360Ω SMD |
| Description | 2Line Common Mode Choke Surface Mount-4P 2x1.2mm 360Ω@100MHz 300mA DCR 500mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | CND-tek | |
| Package | SMD-4P,2x1.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
20+ | $ 0.034 $ 0.0323 | $ 0.65 |
200+ | $ 0.0266 $ 0.0253 | $ 5.06 |
600+ | $ 0.0229 $ 0.0218 | $ 13.08 |
2,000+ | $ 0.0206 $ 0.0196 | $ 39.20 |
10,000+ | $ 0.0184 $ 0.0175 | $ 175.00 |
20,000+ | $ 0.0173 $ 0.0165 | $ 330.00 |
Standard Packaging 2000/Full
Reel | ||