CND-tek CM3225T-801
| Manufacturer |
CND-tek
Asian Brands |
| Mfr. Part # | CM3225T-801 |
| LCSC Part # | C42401040 |
| Package | SMD-6P,3.3x2.5mm |
| Customer # | |
| Key Attributes | CMC 500mA 800Ω SMD |
| Description | Common Mode Choke Surface Mount-6P 3.3x2.5mm 800Ω@100kHz 500mA DCR 500mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | CND-tek | |
| Package | SMD-6P,3.3x2.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2800 |
| Sales Unit | Piece |
In-Stock:
2,820
2,820
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1146 $ 0.1089 | $ 0.54 |
50+ | $ 0.0903 $ 0.0858 | $ 4.29 |
150+ | $ 0.0781 $ 0.0742 | $ 11.13 |
500+ | $ 0.069 $ 0.0656 | $ 32.80 |
2,800+ | $ 0.0632 $ 0.0601 | $ 168.28 |
5,600+ | $ 0.0596 $ 0.0567 | $ 317.52 |
Standard Packaging 2800/Full
Reel | ||
Better price for more quantity?
$